1037890000 | Weidmüller
Pin header, 4 pole, pitch 3.81 mm, angled, black, 1037890000
Order No.: 50P3509
EAN: 4032248766444
MPN:
1037890000
SC 3.81/04/270G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2134 €
50 pcs.
2.0230 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1037890000, Weidmüller
Printed Circuit Board (PCB) Connector, Side-Closed, THT Solder Termination, 3.81 mm, No. of Poles: 4, 270°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |