1037630000 | Weidmüller

Pin header, 14 pole, pitch 3.81 mm, angled, orange, 1037630000

Order No.: 50P3499
EAN: 4032248766246
MPN:
1037630000
SC 3.81/14/270G 3.2SN OR BX
1037630000 Weidmüller PCB Connection Systems Image 1
1037630000 Weidmüller PCB Connection Systems Image 2
1037630000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8786 €

Male connector, 1037630000, Weidmüller

Board Connector, lateral closed, THT solder termination, 3.81 mm, no. of poles: 14, 270°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes