1037070000 | Weidmüller

Pin header, 9 pole, pitch 3.81 mm, angled, black, 1037070000

Order No.: 50P3473
EAN: 4032248765638
MPN:
1037070000
SC-SMT 3.81/09/270F 3.2SN BK BX
1037070000 Weidmüller PCB Connection Systems Image 1
1037070000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6529 €

Male connector, 1037070000, Weidmüller

PCB connector, flange, THT/THR solder termination, 3.81 mm, no. of poles: 9, 270°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No