1036640000 | Weidmüller

Pin header, 16 pole, pitch 3.81 mm, angled, black, 1036640000

Order No.: 50P3456
EAN: 4032248765256
MPN:
1036640000
SC-SMT 3.81/16/270G 3.2SN BK BX
1036640000 Weidmüller PCB Connection Systems Image 1
1036640000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2233 €

Male connector, 1036640000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 3.81 mm, no. of poles: 16, 270°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes