1036050000 | Weidmüller
Pin header, 22 pole, pitch 3.81 mm, straight, black, 1036050000
Order No.: 50P3432
EAN: 4032248764723
MPN:
1036050000
SCDV-THR 3.81/22/180F 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3891 € *
Standard delivery time from the manufacturer is: 12 Weeks
Male connector, 1036050000, Weidmüller
PCB Connector, Flange, THT/THR Solder Termination, 3.81 mm, No. of Poles: 22, 180°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 22 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |