1034510000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, straight, orange, 1034510000

Order No.: 50P3373
EAN: 4032248763337
MPN:
1034510000
SCDV 3.81/08/180G 3.2SN OR BX
1034510000 Weidmüller PCB Connection Systems Image 1
1034510000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7723 €
50 pcs.
3.4391 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1034510000, Weidmüller

Printed circuit board connector, closed side, THT solder termination, 3.81 mm, no. of poles: 8, 180°, 3.2 mm, tin-plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes