1032730000 | Weidmüller

Pin header, 32 pole, pitch 3.81 mm, angled, orange, 1032730000

Order No.: 50P3319
EAN: 4032248771998
MPN:
1032730000
SCDV 3.81/32/90F 3.2SN OR BX
1032730000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.2332 €

Male connector, 1032730000, Weidmüller

PCB Connector, flange, THT solder termination, 3.81 mm, no. of poles: 32, 90°, 3.2 mm, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes