1031490000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, straight, black, 1031490000

Order No.: 50P3266
EAN: 4032248760503
MPN:
1031490000
SCD-THR 3.81/08/180F 3.2SN BK BX
1031490000 Weidmüller PCB Connection Systems Image 1
1031490000 Weidmüller PCB Connection Systems Image 2
1031490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1293 €

Male connector, 1031490000, Weidmüller

PCB Connector, Flange, THT/THR Solder Termination, 3.81 mm, No. of Poles: 8, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes