1029320000 | Weidmüller

Socket header, 7 pole, pitch 3.81 mm, straight, black, 1029320000

Order No.: 50P3169
EAN: 4032248758616
MPN:
1029320000
BCL-SMT 3.81/07/180LFI 1.5SN BK BX
1029320000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2602 €

Female connector, 1029320000, Weidmüller

PCB Connector, Solder Flange Inverted, THT/THR Solder Termination, 3.81 mm, No. of Poles: 7, 180°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes