1028820000 | Weidmüller

Socket header, 10 pole, pitch 3.81 mm, angled, black, 1028820000

Order No.: 50P3155
EAN: 4032248758098
MPN:
1028820000
BCL-SMT 3.81/10/90LFI 1.5SN BK BX
1028820000 Weidmüller PCB Connection Systems Image 1
1028820000 Weidmüller PCB Connection Systems Image 2
1028820000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8548 €

Female connector, 1028820000, Weidmüller

PCB connector, solder flange inverted, THT/THR solder termination, 3.81 mm, no. of poles: 10, 90°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes