1028790000 | Weidmüller
Socket header, 8 pole, pitch 3.81 mm, angled, black, 1028790000
Order No.: 50P3152
EAN: 4032248758074
MPN:
1028790000
BCL-SMT 3.81/08/90LFI 1.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 12 Weeks
Female connector, 1028790000, Weidmüller
Printed Circuit Board Connector, solder flange inverted, THT/THR solder termination, 3.81 mm, pole count: 8, 90°, 1.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |