1028750000 | Weidmüller

Socket header, 5 pole, pitch 3.81 mm, angled, black, 1028750000

Order No.: 50P3149
EAN: 4032248758043
MPN:
1028750000
BCL-SMT 3.81/05/90LFI 1.5SN BK BX
1028750000 Weidmüller PCB Connection Systems Image 1
1028750000 Weidmüller PCB Connection Systems Image 2
1028750000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2602 €
50 pcs.
3.8913 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1028750000, Weidmüller

PCB Connector, solder flange inverted, THT/THR solder termination, 3.81 mm, no. of poles: 5, 90°, 1.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes