1026860000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, angled, black, 1026860000

Order No.: 50P3079
EAN: 4032248752355
MPN:
1026860000
SL 7.62HP/03/90F 3.2 SN BK BX
1026860000 Weidmüller PCB Connection Systems Image 1
1026860000 Weidmüller PCB Connection Systems Image 2
1026860000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available: 106 pcs.
Available in 6 Days: 108 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8445 €
50 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1026860000, Weidmüller

PCB connector, flange, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.2 mm, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes