1024270000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, black, 1024270000

Order No.: 50P2970
EAN: 4032248743711
MPN:
1024270000
B2L 3.50/08/180 SN BK BX PRT
1024270000 Weidmüller PCB Connection Systems Image 1
1024270000 Weidmüller PCB Connection Systems Image 2
Image may differ

Female connector, 1024270000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 8, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes