1021630000 | Weidmüller

Socket header, 8 pole, pitch 3.81 mm, straight, gray, 1021630000

Order No.: 50P2852
EAN: 4032248775927
MPN:
1021630000
BCZ 3.81/08/180 SN TGY BX SO
1021630000 Weidmüller PCB Connection Systems Image 1
1021630000 Weidmüller PCB Connection Systems Image 2
Image may differ

PCB plug-in connector, 1021630000, Weidmüller

Printed Circuit Board Connector, lateral closed, 3.81 mm, no. of poles: 8, traffic grey, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes