1017950000 | Weidmüller

Socket header, 9 pole, pitch 5 mm, straight, orange, 1017950000

Order No.: 50P2743
EAN: 4032248728602
MPN:
1017950000
BLF 5.00HC/09/180 SN OR BX
1017950000 Weidmüller PCB Connection Systems Image 1
1017950000 Weidmüller PCB Connection Systems Image 2
1017950000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Available in 6 Days: 72 pcs. - if ordered today
Total Price:
5.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2122 €

Female connector, 1017950000, Weidmüller

Printed circuit board connectors, closed sideways, 5.00 mm, no. of poles: 9, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes