1017820000 | Weidmüller

Socket header, 15 pole, pitch 5 mm, straight, black, 1017820000

Order No.: 50P2732
EAN: 4032248728718
MPN:
1017820000
BLF 5.00HC/15/180 SN BK BX
1017820000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.568 €

Female connector, 1017820000, Weidmüller

Printed circuit board connector, closed sideways, 5.00 mm, no. of poles: 15, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes