1017780000 | Weidmüller

Socket header, 12 pole, pitch 5 mm, straight, black, 1017780000

Order No.: 50P2731
EAN: 4032248728749
MPN:
1017780000
BLF 5.00HC/12/180 SN BK BX
1017780000 Weidmüller PCB Connection Systems Image 1
1017780000 Weidmüller PCB Connection Systems Image 2
1017780000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8425 €

Female connector, 1017780000, Weidmüller

Printed circuit board connector, closed side, 5.00 mm, no. of poles: 12, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes