1017710000 | Weidmüller

Socket header, 5 pole, pitch 5 mm, straight, black, 1017710000

Order No.: 50P2724
EAN: 4032248728817
MPN:
1017710000
BLF 5.00HC/05/180 SN BK BX
1017710000 Weidmüller PCB Connection Systems Image 1
1017710000 Weidmüller PCB Connection Systems Image 2
1017710000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Available in 6 Days: 360 pcs. - if ordered today
Total Price:
2.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8917 €

Female connector, 1017710000, Weidmüller

Printed circuit board connector, closed sideways, 5.00 mm, no. of poles: 5, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes