1017670000 | Weidmüller
Socket header, 2 pole, pitch 5 mm, straight, black, 1017670000
Order No.: 50P2720
EAN: 4032248728848
MPN:
1017670000
BLF 5.00HC/02/180 SN BK BX
As a private customer, you can buy this item as soon as we have it back in stock.
Female connector, 1017670000, Weidmüller
Printed circuit board connector, closed side, 5.00 mm, no. of poles: 2, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |