1017570000 | Weidmüller

Socket header, 14 pole, pitch 5 mm, straight, orange, 1017570000

Order No.: 50P2715
EAN: 4032248727681
MPN:
1017570000
BLF 5.00HC/14/180F SN OR BX
1017570000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5430 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
10 pcs.
10.7457 €
50 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1017570000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 14, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes