1017550000 | Weidmüller

Socket header, 13 pole, pitch 5 mm, straight, orange, 1017550000

Order No.: 50P2714
EAN: 4032248727698
MPN:
1017550000
BLF 5.00HC/13/180F SN OR BX
1017550000 Weidmüller PCB Connection Systems Image 1
1017550000 Weidmüller PCB Connection Systems Image 2
1017550000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7469 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7469 €

Female connector, 1017550000, Weidmüller

PCB connectors, flange, 5.00 mm, no. of poles: 13, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes