1017370000 | Weidmüller

Socket header, 14 pole, pitch 5 mm, straight, black, 1017370000

Order No.: 51P8808
EAN: 4032248728152
MPN:
1017370000
BLF 5.00HC/14/180F SN BK BX
1017370000 Weidmüller PCB Connection Systems Image 1
1017370000 Weidmüller PCB Connection Systems Image 2
1017370000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
10 pcs.
9.0559 €
50 pcs.
8.5204 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1017370000, Weidmüller

PCB plug-in connector, female plug, 5.00 mm, Number of poles: 14, 180°, PUSH IN with actuator, Clamping range, max. : 3.31 mm², Box.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 23 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes