1017330000 | Weidmüller

Socket header, 10 pole, pitch 5 mm, straight, black, 1017330000

Order No.: 50P2698
EAN: 4032248728190
MPN:
1017330000
BLF 5.00HC/10/180F SN BK BX
1017330000 Weidmüller PCB Connection Systems Image 1
1017330000 Weidmüller PCB Connection Systems Image 2
1017330000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0333 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0333 €

Female connector, 1017330000, Weidmüller

Printed circuit board connector, flange, 5.00 mm, no. of poles: 10, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes