1017310000 | Weidmüller

Socket header, 8 pole, pitch 5 mm, straight, black, 1017310000

Order No.: 50P2696
EAN: 4032248728213
MPN:
1017310000
BLF 5.00HC/08/180F SN BK BX
1017310000 Weidmüller PCB Connection Systems Image 1
1017310000 Weidmüller PCB Connection Systems Image 2
1017310000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.8191 €
50 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1017310000, Weidmüller

PCB connector, flange, 5.00 mm, no. of poles: 8, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes