1017270000 | Weidmüller

Socket header, 5 pole, pitch 5 mm, straight, black, 1017270000

Order No.: 50P2694
EAN: 4032248728244
MPN:
1017270000
BLF 5.00HC/05/180F SN BK BX
1017270000 Weidmüller PCB Connection Systems Image 1
1017270000 Weidmüller PCB Connection Systems Image 2
1017270000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5815 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2483 €
50 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1017270000, Weidmüller

PCB connector, flange, 5.00 mm, no. of poles: 5, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes