1016440000 | Weidmüller

Socket header, 11 pole, pitch 5 mm, straight, orange, 1016440000

Order No.: 50P2670
EAN: 4032248725694
MPN:
1016440000
BLF 5.00HC/11/180LR SN OR BX
1016440000 Weidmüller PCB Connection Systems Image 1
1016440000 Weidmüller PCB Connection Systems Image 2
1016440000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4129 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
10 pcs.
8.7584 €
50 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1016440000, Weidmüller

PCB connector, release latch, 5.00 mm, no. of poles: 11, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes