1016350000 | Weidmüller

Socket header, 3 pole, pitch 5 mm, straight, orange, 1016350000

Order No.: 50P2661
EAN: 4032248725779
MPN:
1016350000
BLF 5.00HC/03/180LR SN OR BX
1016350000 Weidmüller PCB Connection Systems Image 1
1016350000 Weidmüller PCB Connection Systems Image 2
1016350000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9631 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1016350000, Weidmüller

Printed circuit board connector, solder latch, 5.00 mm, no. of poles: 3, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes