1014460000 | Weidmüller

Pin header, 10 pole, pitch 5.08 mm, straight, orange, 1014460000

Order No.: 50P2608
EAN: 4032248722907
MPN:
1014460000
BLF 5.08HC/10/180LR SN OR BX
1014460000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2118 €

Male connector, 1014460000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 10, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes