1014450000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, straight, orange, 1014450000

Order No.: 50P2607
EAN: 4032248722914
MPN:
1014450000
BLF 5.08HC/09/180LR SN OR BX
1014450000 Weidmüller PCB Connection Systems Image 1
1014450000 Weidmüller PCB Connection Systems Image 2
1014450000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8421 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
7.2947 €
50 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1014450000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 9, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes