1014320000 | Weidmüller

Pin header, 20 pole, pitch 5.08 mm, straight, black, 1014320000

Order No.: 50P2596
EAN: 4032248723034
MPN:
1014320000
BLF 5.08HC/20/180LR SN BK BX
1014320000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2074 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
16.0293 €
50 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1014320000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 20, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes