1014290000 | Weidmüller

Pin header, 18 pole, pitch 5.08 mm, straight, black, 1014290000

Order No.: 50P2593
EAN: 4032248723058
MPN:
1014290000
BLF 5.08HC/18/180LR SN BK BX
1014290000 Weidmüller PCB Connection Systems Image 1
1014290000 Weidmüller PCB Connection Systems Image 2
1014290000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7814 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.7814 €

Male connector, 1014290000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 18, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes