1014120000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, black, 1014120000

Order No.: 50P2579
EAN: 4032248723218
MPN:
1014120000
BLF 5.08HC/02/180LR SN BK BX
1014120000 Weidmüller PCB Connection Systems Image 1
1014120000 Weidmüller PCB Connection Systems Image 2
1014120000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Available in 6 Days: 450 pcs. - if ordered today
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1014120000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 2, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes