1013930000 | Weidmüller
Pin header, 24 pole, pitch 5.08 mm, straight, orange, 1013930000
Order No.: 50P2574
EAN: 4032248722020
MPN:
1013930000
BLF 5.08HC/24/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7897 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
10 pcs.
18.3855 €
50 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1013930000, Weidmüller
Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 24, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 5.08 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |