1013750000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1013750000

Order No.: 50P2558
EAN: 4032248721863
MPN:
1013750000
BLF 5.08HC/08/180 SN OR BX
1013750000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.641 € *
Available in 6 Days: 84 pcs. - if ordered today
Total Price:
4.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.641 €

Male connector, 1013750000, Weidmüller

Printed circuit board connector, male connector, closed side, 5.08 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes