1013710000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1013710000

Order No.: 50P2554
EAN: 4032248721825
MPN:
1013710000
BLF 5.08HC/04/180 SN OR BX
1013710000 Weidmüller PCB Connection Systems Image 1
1013710000 Weidmüller PCB Connection Systems Image 2
1013710000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.38 € *
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
2.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.38 €

Male connector, 1013710000, Weidmüller

Printed circuit board connector, male connector, side closed, 5.08 mm, no. of poles: 4, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes