1013690000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1013690000

Order No.: 50P2553
EAN: 4032248853380
MPN:
1013690000
BLF 5.08HC/03/180 SN OR BX
1013690000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
1.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8207 €

Male connector, 1013690000, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 3, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes