1013560000 | Weidmüller
Pin header, 14 pole, pitch 5.08 mm, straight, black, 1013560000
Order No.: 50P2543
EAN: 4032248721702
MPN:
1013560000
BLF 5.08HC/14/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available in 6 Days: 120 pcs. - if ordered today
Male connector, 1013560000, Weidmüller
Printed Circuit Board Connector, Male Connector, Side Closed, 5.08 mm, No. of Poles: 14, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 5.08 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |