1013480000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, straight, black, 1013480000

Order No.: 50P2536
EAN: 4032248721634
MPN:
1013480000
BLF 5.08HC/07/180 SN BK BX
1013480000 Weidmüller PCB Connection Systems Image 1
1013480000 Weidmüller PCB Connection Systems Image 2
1013480000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
4.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0579 €

Male connector, 1013480000, Weidmüller

Printed circuit board connector, male connector, side closed, 5.08 mm, no. of poles: 7, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15