1013430000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, black, 1013430000

Order No.: 50P2531
EAN: 4032248721580
MPN:
1013430000
BLF 5.08HC/02/180 SN BK BX
1013430000 Weidmüller PCB Connection Systems Image 1
1013430000 Weidmüller PCB Connection Systems Image 2
1013430000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Available: 165 pcs.
Available in 6 Days: 900 pcs. - if ordered today
Total Price:
1.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3566 €

Male connector, 1013430000, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 2, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes