1013220000 | Weidmüller

Pin header, 14 pole, pitch 5.08 mm, straight, orange, 1013220000

Order No.: 50P2520
EAN: 4032248720965
MPN:
1013220000
BLF 5.08HC/14/180F SN OR BX
1013220000 Weidmüller PCB Connection Systems Image 1
1013220000 Weidmüller PCB Connection Systems Image 2
1013220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5430 € *
Available in 6 Days: 90 pcs. - if ordered today
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
10 pcs.
10.7457 €
50 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1013220000, Weidmüller

Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 14, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes