1013210000 | Weidmüller

Pin header, 13 pole, pitch 5.08 mm, straight, orange, 1013210000

Order No.: 50P2519
EAN: 4032248720958
MPN:
1013210000
BLF 5.08HC/13/180F SN OR BX
1013210000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7469 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7469 €

Male connector, 1013210000, Weidmüller

PCB connector, male header, flange, 5.08 mm, no. of poles: 13, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes