1012740000 | Weidmüller
Pin header, 11 pole, pitch 5.08 mm, straight, black, 1012740000
Order No.: 50P2500
EAN: 4032248720385
MPN:
1012740000
BLF 5.08HC/11/180F SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5200 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.8536 €
50 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1012740000, Weidmüller
Printed Circuit Board Connector, Male Connector, Flange, 5.08 mm, No. of Poles: 11, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 11 pole | |
| Grid | 5.08 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |