1012060000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1012060000

Order No.: 50P2473
EAN: 4032248818037
MPN:
1012060000
BLDF 5.08/03/180F SN OR BX
1012060000 Weidmüller PCB Connection Systems Image 1
1012060000 Weidmüller PCB Connection Systems Image 2
1012060000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8199 €

Male connector, 1012060000, Weidmüller

PCB Connector, Male Connector, Flange / Solder Flange, 5.08 mm, No. of Poles: 3, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 20.8 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15