1002440000 | Weidmüller

Pin header, 18 pole, pitch 5.08 mm, angled, orange, 1002440000

Order No.: 50P2181
EAN: 4032248694600
MPN:
1002440000
BLF 5.08HC/18/90LR SN OR BX
1002440000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1384 €

Male connector, 1002440000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 18, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes