1002320000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, angled, orange, 1002320000

Order No.: 50P2169
EAN: 4032248694488
MPN:
1002320000
BLF 5.08HC/06/90LR SN OR BX
1002320000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
182.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
9.1392 €

Male connector, 1002320000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 6, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Connection spring connection
Grid 5.08 mm
Rated voltage 400 V
Number of rows 1
Additional parts equipped
Orientation angled
Version socket header
Colour orange
contact surface tin-plated
Contact type socket
Pin number 6 pole
Rated current 24 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15