1002300000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, angled, orange, 1002300000

Order No.: 50P2167
EAN: 4032248694464
MPN:
1002300000
BLF 5.08HC/04/90LR SN OR BX
1002300000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7961 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1002300000, Weidmüller

PCB connector, male header, release latch, 5.08 mm, no. of poles: 4, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes