1002280000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, angled, orange, 1002280000
Order No.: 50P2165
EAN: 4032248694440
MPN:
1002280000
BLF 5.08HC/02/90LR SN OR BX
Unit Price (€ / pc.)
3.7247 € *
Available in 5 Days: 173 pcs. - if ordered today
Male connector, 1002280000, Weidmüller
Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 2, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | spring connection | |
Grid | 5.08 mm | |
Rated voltage | 400 V | |
Number of rows | 1 | |
Additional parts | equipped | |
Orientation | angled | |
Version | socket header | |
Colour | orange | |
contact surface | tin-plated | |
Contact type | socket | |
Pin number | 2 pole | |
Rated current | 24 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |