1002140000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, angled, orange, 1002140000

Order No.: 50P2151
EAN: 4032248694099
MPN:
1002140000
BLF 5.08HC/07/90F SN OR BX
1002140000 Weidmüller PCB Connection Systems Image 1
1002140000 Weidmüller PCB Connection Systems Image 2
1002140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7715 €
50 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1002140000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 7, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes