1002120000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, orange, 1002120000

Order No.: 50P2149
EAN: 4032248694075
MPN:
1002120000
BLF 5.08HC/05/90F SN OR BX
1002120000 Weidmüller PCB Connection Systems Image 1
1002120000 Weidmüller PCB Connection Systems Image 2
1002120000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4030 €
50 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1002120000, Weidmüller

Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 5, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes